53111540 | LAPP
Cable gland, M32, 36 mm, Clamping range 6 to 15 mm, IP69, light gray, 53111540
Order No.: 32P3122
EAN: 4044773175189
MPN:
53111540
SKINTOP STR-M 32x1,5RAL7035LG
Series: SKINTOP STR-M
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.2487 €
25 pcs.
3.0702 €
50 pcs.
2.8798 €
100 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | lichtgrau | |
Thread size | M32 | |
Length | 47 mm | |
Material | PA | |
max. clamping range | 15 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 6 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 36 mm | |
Degree of protection (IP) | IP69 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |