53111550 | LAPP

Cable gland, M40, 46 mm, Clamping range 9 to 23 mm, IP69, light gray, 53111550

Order No.: 32P3125
EAN: 4044773175110
MPN:
53111550
SKINTOP STR-M 40x1,5RAL7035LG
Series: SKINTOP STR-M
53111550 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.6402 €
25 pcs.
6.2713 €
50 pcs.
5.9024 €
100 pcs.
5.5335 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour lichtgrau
Thread size M40
Length 52 mm
Material PA
max. clamping range 23 mm
max. operating temperature 100 °C
min. clamping range 9 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 46 mm
Degree of protection (IP) IP69
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes