53111560 | LAPP

Cable gland, M50, 55 mm, Clamping range 24 to 29 mm, IP69, light gray, 53111560

Order No.: 32P3128
EAN: 4044773175035
MPN:
53111560
SKINTOP STR-M 50x1,5RAL7035LG
Series: SKINTOP STR-M
53111560 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
14.0063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.01 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0063 €
10 pcs.
12.9353 €
25 pcs.
12.2094 €
50 pcs.
11.4954 €
100 pcs.
10.7695 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour lichtgrau
Thread size M50
Length 62 mm
Material PA
max. clamping range 29 mm
max. operating temperature 100 °C
min. clamping range 24 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 55 mm
Degree of protection (IP) IP69
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes