53111570 | LAPP

Cable gland, M63, 66 mm, Clamping range 28 to 39 mm, IP69, light gray, 53111570

Order No.: 32P3131
EAN: 4044773174977
MPN:
53111570
SKINTOP STR-M 63x1,5RAL7035LG
Series: SKINTOP STR-M
53111570 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
19.5874 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.59 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5874 €
10 pcs.
18.0761 €
25 pcs.
17.0765 €
50 pcs.
16.0650 €
100 pcs.
15.0773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour lichtgrau
Thread size M63
Length 71 mm
Material PA
max. clamping range 39 mm
max. operating temperature 100 °C
min. clamping range 28 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 66 mm
Degree of protection (IP) IP69
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes