53111600 | LAPP
Cable gland, with bend protection, M12, 15 mm, Clamping range 3 to 7 mm, IP68, silver gray, 53111600
Unit Price (€ / pc.)
1.2614 € *
Available: 99 pcs.
Leadtime: 6 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
25 pcs.
1.1186 €
100 pcs.
1.0234 €
500 pcs.
0.9639 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metric screwed cable glands series SKINTOP BS-M, type Lapp Kabel 5311.
For optimum protective strain relief. With flexible kink protection spiral; Material: polyamide. Seal ring: CR. Operating temperatures: –20 to +100 °C. Degree of protection: IP 68. Mounting: using the locknut described below (available on separate order).
Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 12, 3.5 to 7.0, C 64 mm, silver-gray
Technical specifications
Version | mit Knickschutz | |
Colour | silbergrau | |
Thread size | M12 | |
Length | 64 mm | |
Material | PA | |
max. clamping range | 7 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 3 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 15 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |