53111620 | LAPP
Cable gland with bend protection, M20, 25 mm, Clamping range 7 to 13 mm, IP68, silver gray, 53111620
Unit Price (€ / pc.)
1.6422 € *
Available: 45 pcs.
Leadtime: 1 Week **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
25 pcs.
1.4518 €
100 pcs.
1.3328 €
500 pcs.
1.2614 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metric screwed cable glands series SKINTOP BS-M, type Lapp Kabel 5311.
For optimum protective strain relief. With flexible kink protection spiral; Material: polyamide. Seal ring: CR. Operating temperatures: –20 to +100 °C. Degree of protection: IP 68. Mounting: using the locknut described below (available on separate order).
Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 20, 7.0 to 13 mm, C 101 mm, silver gray
Technical specifications
Version | Kabelverschraubung mit Knickschutz | |
Colour | silbergrau | |
Thread size | M20 | |
Length | 101 mm | |
Material | PA | |
max. clamping range | 13 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 7 mm | |
min. operating temperature | -20 °C | |
spanner size | 25 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |