53111640 | LAPP

Cable gland with bend protection, M32, 36 mm, Clamping range 11 to 21 mm, IP68, silver gray, 53111640

Order No.: 32P2834
EAN: 4044773174724
MPN:
53111640
SKINTOP BS-M 32x1,5 RAL7001SGY
Series: SKINTOP BS-M
53111640 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
25 pcs.
3.8556 €
100 pcs.
3.5462 €
500 pcs.
3.3439 €
1000 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 53111640, LAPP

SKINTOP® BS-M, plastic cable gland with bending and anti-kink protection, to protect flexible cables, for moving machine parts

BENEFITS

  • Reliable bending and anti-kink protection
  • Cable conservation
  • Functional reliability
  • To protect flexible cables

TECHNICAL DATA

  • Protection rating: IP68
  • Temperature range: -20 °C to 100 °C
  • Material: Polyamide
Technical specifications
Version Kabelverschraubung mit Knickschutz
Colour silbergrau
Thread size M32
Length 149 mm
Material PA
max. clamping range 21 mm
max. operating temperature 100 °C
min. clamping range 11 mm
min. operating temperature -20 °C
spanner size 36 mm
Degree of protection (IP) IP68
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes