53111710 | LAPP

Cable gland with bend protection, M16, 19 mm, Clamping range 4 to 10 mm, IP68, black, 53111710

Order No.: 12H6706
EAN: 4044773174601
MPN:
53111710
SKINTOP BS-M 16X1,5
Series: SKINTOP BS-M
53111710 LAPP Cable Glands Image 1
53111710 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 200 pcs.
Leadtime: 9 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
25 pcs.
1.1305 €
100 pcs.
1.0472 €
500 pcs.
0.9877 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric screwed cable glands series SKINTOP BS-M, type Lapp Kabel 5311.

For optimum protective strain relief. With flexible kink protection spiral; Material: polyamide. Seal ring: CR. Operating temperatures: –20 to +100 °C. Degree of protection: IP 68. Mounting: using the locknut described below (available on separate order).

Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 16, 4.5 to 10 mm, C 86 mm, black

Technical specifications
Version Kabelverschraubung mit Knickschutz
Colour schwarz
Thread size M16
Length 86 mm
Material PA
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -20 °C
spanner size 19 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes