53111730 | LAPP

Cable gland with bend protection, M25, 30 mm, Clamping range 9 to 17 mm, IP68, black, 53111730

Order No.: 32P2833
EAN: 4044773174533
MPN:
53111730
SKINTOP BS-M 25x1,5 RAL9005 BK
Series: SKINTOP BS-M
53111730 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
25 pcs.
2.6299 €
100 pcs.
2.4157 €
500 pcs.
2.2729 €
1000 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 53111730, LAPP

SKINTOP® BS-M, plastic cable gland with bending and anti-kink protection, to protect flexible cables, for moving machine parts

BENEFITS

  • Reliable bending and anti-kink protection
  • Cable conservation
  • Functional reliability
  • To protect flexible cables

TECHNICAL DATA

  • Protection rating: IP68
  • Temperature range: -20 °C to 100 °C
  • Material: Polyamide
Technical specifications
Version Kabelverschraubung mit Knickschutz
Colour schwarz
Thread size M25
Length 125 mm
Material PA
max. clamping range 17 mm
max. operating temperature 100 °C
min. clamping range 9 mm
min. operating temperature -20 °C
spanner size 30 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes