53111740 | LAPP
Cable gland, with bend protection, M32, 36 mm, Clamping range 11 to 21 mm, IP68, black, 53111740
Order No.: 32P2836
EAN: 4044773174502
MPN:
53111740
SKINTOP BS-M 32x1,5 RAL9005 BK
Series: SKINTOP BS-M
Unit Price (€ / pc.)
4.3911 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
25 pcs.
3.8556 €
100 pcs.
3.5462 €
500 pcs.
3.3439 €
1000 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 53111740, LAPP
SKINTOP® BS-M, plastic cable gland with bending and anti-kink protection, to protect flexible cables, for moving machine parts
BENEFITS
- Reliable bending and anti-kink protection
- Cable conservation
- Functional reliability
- To protect flexible cables
TECHNICAL DATA
- Protection rating: IP68
- Temperature range: -20 °C to 100 °C
- Material: Polyamide
Technical specifications
Version | mit Knickschutz | |
Colour | schwarz | |
Thread size | M32 | |
Length | 149 mm | |
Material | PA | |
max. clamping range | 21 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 11 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 36 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |