53112000 | LAPP

Cable gland, M12, 16 mm, Clamping range 3 to 7 mm, IP68, silver, 53112000

Order No.: 12H6850
EAN: 4044773174274
MPN:
53112000
SKINTOP MS-M 12X1,5
Series: SKINTOP MS-M
53112000 LAPP Cable Glands Image 1
53112000 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
5.3550 € *
Available: 417 pcs.
Leadtime: 11 Weeks **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.7005 €
100 pcs.
4.1293 €
250 pcs.
3.9627 €
1000 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric screwed cable glands series SKINTOP MS-M, type Lapp Kabel 5311.

Rugged brass version with tightly retained plastic clamping body for safe and protective cable clamping; Body: nickel-plated brass. Seal: CR/NBR. O-ring: NBR. Locknuts are available on separate order.

Technical attributes (thread, cable clamping range, width across flats (W) in [mm], dimensions (C/D)): M 12, 3.0 to 7.0 mm, W 16, C 27.3/D 6.5 mm

Technical specifications
Colour silber
Thread size M12
Length 26.5 mm
Material Messing, vernickelt
max. clamping range 7 mm
max. operating temperature 100 °C
min. clamping range 3 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 16 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes