53112006 | LAPP

Cable gland, 1/4NPT, 16 mm, Clamping range 1 to 5 mm, IP68, silver, 53112006

Order No.: 32P2849
EAN: 4044773174151
MPN:
53112006
SKINTOP MSR-NPT 1/4''
Series: SKINTOP MS NPT
53112006 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
9.4367 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
943.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.4367 €
Technical specifications
Colour silber
Thread size 1/4NPT
Length 36 mm
Material Messing, vernickelt
max. clamping range 5 mm
max. operating temperature 100 °C
min. clamping range 1 mm
min. operating temperature -25 °C
Product type Kabelverschraubung
spanner size 16 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes