53112010 | LAPP
Cable gland, M16, 20 mm, Clamping range 4.5 to 10 mm, IP68, silver, 53112010
Unit Price (€ / pc.)
6.5688 € *
Available: 213 pcs.
Leadtime: 1 Week **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
5.7834 €
100 pcs.
5.0694 €
250 pcs.
4.8790 €
1000 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metric screwed cable glands series SKINTOP MS-M, type Lapp Kabel 5311.
Rugged brass version with tightly retained plastic clamping body for safe and protective cable clamping; Body: nickel-plated brass. Seal: CR/NBR. O-ring: NBR. Locknuts are available on separate order.
Technical attributes (thread, cable clamping range, width across flats (W) in [mm], dimensions (C/D)): M 16, 4.5 to 10 mm, W 20, C 32/D 7.0 mm
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | M16 | |
Length | 33 mm | |
Material | Messing, vernickelt | |
max. clamping range | 10 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 4.5 mm | |
min. operating temperature | -40 °C | |
spanner size | 20 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |