53112014 | LAPP

Cable gland, 3/8NPT, 20 mm, Clamping range 4.5 to 9 mm, IP68, silver, 53112014

Order No.: 32P2844
EAN: 4044773174076
MPN:
53112014
SKINTOP MS-NPT 3/8''
Series: SKINTOP MS NPT
53112014 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,392.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
13.9230 €
Technical specifications
Colour silber
Thread size 3/8NPT
Length 39.7 mm
Material Messing, vernickelt
max. clamping range 9 mm
max. operating temperature 100 °C
min. clamping range 4.5 mm
min. operating temperature -25 °C
Product type Kabelverschraubung
spanner size 20 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes