53112016 | LAPP

Cable gland, 3/8NPT, 20 mm, Clamping range 2 to 7 mm, IP68, silver, 53112016

Order No.: 32P2851
EAN: 4044773174007
MPN:
53112016
SKINTOP MSR-NPT 3/8''
Series: SKINTOP MS NPT
53112016 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
14.1253 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,412.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
14.1253 €
Technical specifications
Colour silber
Thread size 3/8NPT
Length 39.7 mm
Material Messing, vernickelt
max. clamping range 7 mm
max. operating temperature 100 °C
min. clamping range 2 mm
min. operating temperature -25 °C
Product type Kabelverschraubung
spanner size 20 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes