53112030 | LAPP

Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP68, silver, 53112030

Order No.: 12H6856
EAN: 4044773173796
MPN:
53112030
SKINTOP MS-M 25X1,5
Series: SKINTOP MS-M
53112030 LAPP Cable Glands Image 1
53112030 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
13.6969 € *
Available: 91 pcs.
Leadtime: 4 Weeks **
Total Price:
13.70 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6969 €
10 pcs.
12.0666 €
50 pcs.
11.2336 €
150 pcs.
10.7457 €
500 pcs.
10.1864 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric screwed cable glands series SKINTOP MS-M, type Lapp Kabel 5311.

Rugged brass version with tightly retained plastic clamping body for safe and protective cable clamping; Body: nickel-plated brass. Seal: CR/NBR. O-ring: NBR. Locknuts are available on separate order.

Technical attributes (thread, cable clamping range, width across flats (W) in [mm], dimensions (C/D)): M 25, 9.0 to 17 mm, W 29, C 37.5/D 8.0 mm

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size M25
Length 38.5 mm
Material Messing, vernickelt
max. clamping range 17 mm
max. operating temperature 100 °C
min. clamping range 9 mm
min. operating temperature -40 °C
spanner size 29 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes