53112034 | LAPP

Cable gland, 3/4NPT, 29 mm, Clamping range 9 to 16.5 mm, IP68, silver, 53112034

Order No.: 32P2843
EAN: 4044773173680
MPN:
53112034
SKINTOP MS-NPT 3/4''
Series: SKINTOP MS NPT
53112034 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
23.7048 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
592.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
23.7048 €
Technical specifications
Colour silber
Thread size 3/4NPT
Length 44.5 mm
Material Messing, vernickelt
max. clamping range 16.5 mm
max. operating temperature 100 °C
min. clamping range 9 mm
min. operating temperature -25 °C
Product type Kabelverschraubung
spanner size 29 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes