53112036 | LAPP

Cable gland, 3/4NPT, 29 mm, Clamping range 6 to 13 mm, IP68, silver, 53112036

Order No.: 32P2850
EAN: 4044773173611
MPN:
53112036
SKINTOP MSR-NPT 3/4''
Series: SKINTOP MS NPT
53112036 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
24.1213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
603.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
24.1213 €
Technical specifications
Colour silber
Thread size 3/4NPT
Length 44.5 mm
Material Messing, vernickelt
max. clamping range 13 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -25 °C
Product type Kabelverschraubung
spanner size 29 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes