53112040 | LAPP

Cable gland, M32, 36 mm, Clamping range 11 to 21 mm, IP68, silver, 53112040

Order No.: 12H6858
EAN: 4044773173581
MPN:
53112040
SKINTOP MS-M 32X1,5
Series: SKINTOP MS-M
53112040 LAPP Cable Glands Image 1
53112040 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
22.8599 € *
Available: 23 pcs.
Leadtime: On Request **
Total Price:
22.86 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8599 €
10 pcs.
20.1348 €
50 pcs.
18.7663 €
150 pcs.
17.9452 €
500 pcs.
17.0170 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric screwed cable glands series SKINTOP MS-M, type Lapp Kabel 5311.

Rugged brass version with tightly retained plastic clamping body for safe and protective cable clamping; Body: nickel-plated brass. Seal: CR/NBR. O-ring: NBR. Locknuts are available on separate order.

Technical attributes (thread, cable clamping range, width across flats (W) in [mm], dimensions (C/D)): M 32, 11 to 21 mm, W 36, C 42.2/D 9.0 mm

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size M32
Length 45.5 mm
Material Messing, vernickelt
max. clamping range 21 mm
max. operating temperature 100 °C
min. clamping range 11 mm
min. operating temperature -40 °C
spanner size 36 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes