53112040LF | LAPP

Cable gland, M32, 36 mm, Clamping range 11 to 21 mm, IP68/IP69, silver, 53112040LF

Order No.: 33P8012
EAN: 4056155013903
MPN:
53112040LF
SKINTOP MS-M 32x1,5
Series: SKINTOP MS-M
53112040LF LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
16.1007 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
402.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
16.1007 €
The 53112040LF is a nickel-plated brass cable gland with metric connecting thread which combines high quality regarding consistency and reliability. It is especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment.
Technical specifications
Colour silber
Thread size M32
Length 45.5 mm
Material Messing, vernickelt
max. clamping range 21 mm
max. operating temperature 100 °C
min. clamping range 11 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 36 mm
Degree of protection (IP) IP68/IP69
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes