53112070LF | LAPP
Cable gland, M63, 67 mm, Clamping range 34 to 45 mm, IP68/IP69, silver, 53112070LF
Unit Price (€ / pc.)
99.0437 € *
Available: 0 pcs.
Leadtime: On Request **
The 53112070LF is a nickel-plated brass cable gland with metric connecting thread which combines high quality regarding consistency and reliability. It is especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment.
Technical specifications
Colour | silber | |
Thread size | M63 | |
Length | 67 mm | |
Material | Messing, vernickelt | |
max. clamping range | 45 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 34 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 67 mm | |
Degree of protection (IP) | IP68/IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |