53112074 | LAPP

Cable gland, 2NPT, 67 mm, Clamping range 34 to 45 mm, IP68, silver, 53112074

Order No.: 32P2842
EAN: 4044773173048
MPN:
53112074
SKINTOP MS-NPT 2''
Series: SKINTOP MS NPT
53112074 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
121.5347 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
607.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
121.5347 €
Technical specifications
Colour silber
Thread size 2NPT
Length 63.5 mm
Material Messing, vernickelt
max. clamping range 45 mm
max. operating temperature 100 °C
min. clamping range 34 mm
min. operating temperature -25 °C
Product type Kabelverschraubung
spanner size 67 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes