53112080 | LAPP
Cable gland, M63, 75 mm, Clamping range 44 to 55 mm, IP68, silver, 53112080
Unit Price (€ / pc.)
126.0686 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | M63 | |
Length | 70.5 mm | |
Material | Messing, vernickelt | |
max. clamping range | 55 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 44 mm | |
min. operating temperature | -40 °C | |
spanner size | 75 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |