53112100 | LAPP

Cable gland, M12, 16 mm, Clamping range 2 to 5 mm, IP69, silver, 53112100

Order No.: 32P2928
EAN: 4044773172737
MPN:
53112100
SKINTOP MSR-M 12x1,5
Series: SKINTOP MSR-M
53112100 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
474.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.7481 €
Technical specifications
Colour silber
Thread size M12
Length 26.5 mm
Material Messing, vernickelt
max. clamping range 5 mm
max. operating temperature 100 °C
min. clamping range 2 mm
min. operating temperature -25 °C
Product type Kabelverschraubung
spanner size 16 mm
Degree of protection (IP) IP69
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes