53112150 | LAPP

Cable gland, M40, 45 mm, Clamping range 15 to 23 mm, IP69, silver, 53112150

Order No.: 32P2933
EAN: 4044773172379
MPN:
53112150
SKINTOP MSR-M 40x1,5
Series: SKINTOP MSR-M
53112150 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
27.5485 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
275.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
27.5485 €
Technical specifications
Colour silber
Thread size M40
Length 48 mm
Material Messing, vernickelt
max. clamping range 23 mm
max. operating temperature 100 °C
min. clamping range 15 mm
min. operating temperature -25 °C
Product type Kabelverschraubung
spanner size 45 mm
Degree of protection (IP) IP69
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes