53112170 | LAPP

Cable gland, M63, 67 mm, Clamping range 28 to 39 mm, IP69, silver, 53112170

Order No.: 32P2935
EAN: 4044773172218
MPN:
53112170
SKINTOP MSR-M 63x1,5
Series: SKINTOP MSR-M
53112170 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
73.8514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
369.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
73.8514 €
Technical specifications
Colour silber
Thread size M63
Length 67 mm
Material Messing, vernickelt
max. clamping range 39 mm
max. operating temperature 100 °C
min. clamping range 28 mm
min. operating temperature -25 °C
Product type Kabelverschraubung
spanner size 67 mm
Degree of protection (IP) IP69
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes