53112500 | LAPP

Cable gland, M75, 95 mm, Clamping range 58 to 68 mm, IP68, 53112500

Order No.: 32P2901
EAN: 4044774405032
MPN:
53112500
SKINTOP MS-M BRUSH 75x1,5 plus
53112500 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
249.4835 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
249.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
249.4835 €
Technical specifications
Filter Property Value
Product type cable gland
Thread size M75
min. clamping range 58 mm
max. clamping range 68 mm
spanner size 95 mm
Length 105 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes