53112501 | LAPP
Cable gland, M75, 95 mm, Clamping range 53 to 63 mm, IP68, 53112501
Order No.: 32P2900
EAN: 4044774405049
MPN:
53112501
SKINTOP MS-M BRUSH 75x1,5
Series: SKINTOP MS-M BRUSH
Unit Price (€ / pc.)
282.5179 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M75 | |
Length | 105 mm | |
Material | Messing, vernickelt | |
max. clamping range | 63 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 53 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 95 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |