53112505 | LAPP
Cable gland, M110, 135 mm, Clamping range 76 to 88 mm, IP68, 53112505
Order No.: 32P2896
EAN: 4044774422909
MPN:
53112505
SKINTOP MS-M BRUSH 110x2
Series: SKINTOP MS-M BRUSH
Unit Price (€ / pc.)
934.3404 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Kabelverschraubung | |
Thread size | M110 | |
Length | 154 mm | |
Material | Messing, vernickelt | |
max. clamping range | 88 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 76 mm | |
min. operating temperature | -20 °C | |
spanner size | 135 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |