53112514 | LAPP
Cable gland, M110, 135 mm, Clamping range 86 to 98 mm, IP68, silver, 53112514
Unit Price (€ / pc.)
828.4661 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | M110 | |
Length | 154 mm | |
Material | Messing, vernickelt | |
max. clamping range | 98 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 86 mm | |
min. operating temperature | -40 °C | |
spanner size | 135 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |