53112515 | LAPP

Cable gland, M110, 135 mm, Clamping range 76 to 88 mm, IP69, silver, 53112515

Order No.: 32P2927
EAN: 4044774422930
MPN:
53112515
SKINTOP MSR-M 110x2
Series: SKINTOP MSR-M
53112515 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
766.8122 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
766.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
766.8122 €
Technical specifications
Colour silber
Thread size M110
Length 154 mm
Material Messing, vernickelt
max. clamping range 88 mm
max. operating temperature 100 °C
min. clamping range 76 mm
min. operating temperature -25 °C
Product type Kabelverschraubung
spanner size 135 mm
Degree of protection (IP) IP69
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes