53112610 | LAPP

Cable gland, M12, 16 mm, Clamping range 3.5 to 7 mm, IP69, silver, 53112610

Order No.: 32P2977
EAN: 4044773171105
MPN:
53112610
SKINTOP MS-SC-M 12x1,5
Series: SKINTOP MS-SC-M
53112610 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
12.4355 € *
Available: 60 pcs.
Leadtime: 5 Weeks **
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
10 pcs.
10.9480 €
50 pcs.
10.1864 €
150 pcs.
9.7580 €
500 pcs.
9.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 53112610, LAPP

SKINTOP® MS-SC-M, brass cable gland with low-resistance screen contact and highly conductive, flexible EMC contact, easy to assemble

Technical specifications
Colour silber
Thread size M12
Length 26.5 mm
Material Messing, vernickelt
max. clamping range 7 mm
max. operating temperature 100 °C
min. clamping range 3.5 mm
min. operating temperature -25 °C
Product type Kabelverschraubung
spanner size 16 mm
Degree of protection (IP) IP69
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes