53112620 | LAPP
Cable gland, M16, 20 mm, Clamping range 4.5 to 10 mm, IP69, silver, 53112620
Unit Price (€ / pc.)
13.3756 € *
Available: 46 pcs.
Leadtime: On Request **
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
10 pcs.
11.7691 €
50 pcs.
10.9718 €
150 pcs.
10.4839 €
500 pcs.
9.9484 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 53112620, LAPP
SKINTOP® MS-SC-M, brass cable gland with low-resistance screen contact and highly conductive, flexible EMC contact, easy to assemble
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | M16 | |
Length | 33 mm | |
Material | Messing, vernickelt | |
max. clamping range | 10 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 4.5 mm | |
min. operating temperature | -25 °C | |
spanner size | 20 mm | |
Degree of protection (IP) | IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |