53112630 | LAPP
Cable gland, M20, 24 mm, Clamping range 7 to 13 mm, IP69, silver, 53112630
Unit Price (€ / pc.)
15.5176 € *
Available: 17 pcs.
Leadtime: On Request **
Total Price:
15.52 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5176 €
10 pcs.
13.6612 €
50 pcs.
12.7330 €
150 pcs.
12.1737 €
500 pcs.
11.5430 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 53112630, LAPP
SKINTOP® MS-SC-M, brass cable gland with low-resistance screen contact and highly conductive, flexible EMC contact, easy to assemble
Technical specifications
Colour | silber | |
Thread size | M20 | |
Length | 37 mm | |
Material | Messing, vernickelt | |
max. clamping range | 13 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 7 mm | |
min. operating temperature | -25 °C | |
Product type | Kabelverschraubung | |
spanner size | 24 mm | |
Degree of protection (IP) | IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |