53112640 | LAPP
Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP69, silver, 53112640
Unit Price (€ / pc.)
17.1360 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
428.40 € *
Price list
Quantity
Price per unit*
25 pcs.
17.1360 €
50 pcs.
15.9936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 53112640, LAPP
SKINTOP® MS-SC-M, brass cable gland with low-resistance screen contact and highly conductive, flexible EMC contact, easy to assemble
Technical specifications
Colour | silber | |
Thread size | M25 | |
Length | 38.5 mm | |
Material | Messing, vernickelt | |
max. clamping range | 17 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 9 mm | |
min. operating temperature | -25 °C | |
Product type | Kabelverschraubung | |
spanner size | 29 mm | |
Degree of protection (IP) | IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |