53112640LF | LAPP

Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP68/IP69, silver, 53112640LF

Order No.: 33P8019
EAN: 4056155145383
MPN:
53112640LF
SKINTOP MS-SC-M 25x1,5
Series: SKINTOP MS-SC-M
53112640LF LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
16.8147 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
420.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
16.8147 €
The 53112640LF is a nickel-plated brass cable gland especially designed for copper-screened cables and is used to achieve a low-resistance screen contact, strain relief and high protection class.
Technical specifications
Colour silber
Thread size M25
Length 37.5 mm
Material Messing, vernickelt
max. clamping range 17 mm
max. operating temperature 100 °C
min. clamping range 9 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 29 mm
Degree of protection (IP) IP68/IP69
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes