53112650 | LAPP

Cable gland, M32, 36 mm, Clamping range 11 to 21 mm, IP69, silver, 53112650

Order No.: 32P2956
EAN: 4044773170672
MPN:
53112650
SKINTOP MS-SC M 32x1,5
Series: SKINTOP MS-SC-M
53112650 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
31.2018 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
31.20 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2018 €
5 pcs.
29.3216 €
15 pcs.
28.2030 €
50 pcs.
26.9654 €
150 pcs.
25.8468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 53112650, LAPP

SKINTOP® MS-SC-M, brass cable gland with low-resistance screen contact and highly conductive, flexible EMC contact, easy to assemble

Technical specifications
Colour silber
Thread size M32
Length 45.5 mm
Material Messing, vernickelt
max. clamping range 21 mm
max. operating temperature 100 °C
min. clamping range 11 mm
min. operating temperature -25 °C
Product type Kabelverschraubung
spanner size 36 mm
Degree of protection (IP) IP69
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes