53112660 | LAPP
Cable gland, M40, 45 mm, Clamping range 19 to 28 mm, IP69, silver, 53112660
Unit Price (€ / pc.)
40.5552 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
405.55 € *
Price list
Quantity
Price per unit*
10 pcs.
40.5552 €
50 pcs.
35.4977 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 53112660, LAPP
SKINTOP® MS-SC-M, brass cable gland with low-resistance screen contact and highly conductive, flexible EMC contact, easy to assemble
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 19 mm | |
| max. clamping range | 28 mm | |
| spanner size | 45 mm | |
| Length | 48 mm | |
| Degree of protection (IP) | IP69 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |