53112660LF | LAPP

Cable gland, M40, 45 mm, Clamping range 19 to 28 mm, IP68/IP69, silver, 53112660LF

Order No.: 33P8021
EAN: 4056155145406
MPN:
53112660LF
SKINTOP MS-SC M 40x1,5
Series: SKINTOP MS-SC-M
53112660LF LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
45.9697 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
459.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
45.9697 €
The 53112660LF is a nickel-plated brass cable gland especially designed for copper-screened cables and is used to achieve a low-resistance screen contact, strain relief and high protection class.
Technical specifications
Colour silber
Thread size M40
Length 49.5 mm
Material Messing, vernickelt
max. clamping range 28 mm
max. operating temperature 100 °C
min. clamping range 19 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 45 mm
Degree of protection (IP) IP68/IP69
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes