53112670LF | LAPP
Cable gland, M50, 54 mm, Clamping range 27 to 35 mm, IP68/IP69, silver, 53112670LF
Order No.: 33P8022
EAN: 4056155145413
MPN:
53112670LF
SKINTOP MS-SC-M 50x1,5
Series: SKINTOP MS-SC-M
Unit Price (€ / pc.)
77.7308 € *
Available: 0 pcs.
Leadtime: On Request **
The 53112670LF is a nickel-plated brass cable gland especially designed for copper-screened cables and is used to achieve a low-resistance screen contact, strain relief and high protection class.
Technical specifications
Colour | silber | |
Thread size | M50 | |
Length | 52 mm | |
Material | Messing, vernickelt | |
max. clamping range | 35 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 27 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 54 mm | |
Degree of protection (IP) | IP68/IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |