53112676 | LAPP

Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP69, silver, 53112676

Order No.: 32P2898
EAN: 4044774400600
MPN:
53112676
SKINTOP MS-M BRUSH 25x1,5
53112676 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
46.8027 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
468.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
46.8027 €
Technical specifications
Colour silber
Thread size M25
Length 38.5 mm
Material Messing, vernickelt
max. clamping range 17 mm
max. operating temperature 100 °C
min. clamping range 9 mm
min. operating temperature -25 °C
Product type Kabelverschraubung
spanner size 29 mm
Degree of protection (IP) IP69
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes