53112677 | LAPP
Cable gland, M32, 36 mm, Clamping range 11 to 21 mm, IP69, silver, 53112677
Order No.: 12H6460
EAN: 4044773815986
MPN:
53112677
SKINTOP MS-SC-MMBRUSH 32
Series: SKINTOP MS-M BRUSH
Unit Price (€ / pc.)
43.2446 € *
Available: 0 pcs.
Leadtime: On Request **
EMC screwed cable glands series SKINTOP MS-SC-M BRUSH, type Lapp Kabel 5311.
With brass brushes, for optimum low-impedance 360° contact; Material: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –30 to +100 °C. For optimum contact to housings with varnished, anodized or powder-coated finish you need the equipotential bonding locknut series SKINDICHT SM-PON-M.
Technical attributes (type, size, for outer diameter, minimum diameter across braid (G), width across flats (W)): 53112677, M 32, 11 to 21 mm, 2.0, W 36 mm
Technical specifications
Colour | silber | |
Thread size | M32 | |
Length | 45.5 mm | |
Material | Messing, vernickelt | |
max. clamping range | 21 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 11 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 36 mm | |
Degree of protection (IP) | IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |