53112678 | LAPP
Cable gland, M40, 45 mm, Clamping range 19 to 28 mm, IP69, silver gray, 53112678
EMC screwed cable glands series SKINTOP MS-SC-M BRUSH, type Lapp Kabel 5311.
With brass brushes, for optimum low-impedance 360° contact; Material: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –30 to +100 °C. For optimum contact to housings with varnished, anodized or powder-coated finish you need the equipotential bonding locknut series SKINDICHT SM-PON-M.
Technical attributes (type, size, for outer diameter, minimum diameter across braid (G), width across flats (W)): 53112678, M 40, 19 to 28 mm, G 15 mm, W 45 mm
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 19 mm | |
| max. clamping range | 28 mm | |
| spanner size | 45 mm | |
| Length | 48 mm | |
| Degree of protection (IP) | IP69 | |
| Material | brass, nickel-plated | |
| Colour | silver gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |