53112680 | LAPP

Cable gland, M63, 67 mm, Clamping range 34 to 45 mm, IP69, silver gray, 53112680

Order No.: 12H6466
EAN: 4044773745849
MPN:
53112680
SKINTOP MS-SC-M BRUSH 63
53112680 LAPP Cable Glands Image 1
53112680 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
130.0194 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
130.02 € *
Price list
Quantity
Price per unit*
1 pcs.
130.0194 €
5 pcs.
120.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC screwed cable glands series SKINTOP MS-SC-M BRUSH, type Lapp Kabel 5311.

With brass brushes, for optimum low-impedance 360° contact; Material: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –30 to +100 °C. For optimum contact to housings with varnished, anodized or powder-coated finish you need the equipotential bonding locknut series SKINDICHT SM-PON-M.

Technical attributes (type, size, for outer diameter, minimum diameter across braid (G), width across flats (W)): 53112680, M 63, 34 to 45 mm, G 25 mm, W 67 mm

Technical specifications
Colour silbergrau
Thread size M63
Length 67 mm
Material Messing, vernickelt
max. clamping range 45 mm
max. operating temperature 100 °C
min. clamping range 34 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 67 mm
Degree of protection (IP) IP69
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes