53112688 | LAPP
Cable gland, M25, 30/32 mm, Clamping range 9 to 17 mm, IP68, light gray, 53112688
Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
25 pcs.
2.5823 €
50 pcs.
2.3086 €
100 pcs.
2.1896 €
250 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-in cable glands series SKINTOP CLICK/CLICK-R, type Lapp Kabel 5311.
For wall thickness from 1.0 to 4.0 mm; Width across gaps: W1/W2: for CLICK(-R) 16 = 19/22 mm, for CLICK(-R) 20 = 25/27 mm, for CLICK(-R) 25 = 30/34 mm. Material: polyamide. Degree of protection: IP 68. Operating temperatures: –20 to +100 °C. Certifications: VDE.
Light-gray (RAL 7035).
Technical attributes (type, clamping range, mounting hole M, overall length C): CLICK 25, 9.0 to 17 mm, M 25.3, C 48.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 9 mm | |
| max. clamping range | 17 mm | |
| spanner size | 30/32 mm | |
| Length | 48 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |