53112691 | LAPP

Cable gland, M25, 30/32 mm, Clamping range 6 to 13 mm, IP68, light gray, 53112691

Order No.: 12H7110
EAN: 4044773768343
MPN:
53112691
SKINTOP CLICK-R M25 LGY
Series: SKINTOP CLICK-R
53112691 LAPP Cable Glands Image 1
53112691 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
25 pcs.
3.3320 €
50 pcs.
2.9869 €
100 pcs.
2.8203 €
250 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-in cable glands series SKINTOP CLICK/CLICK-R, type Lapp Kabel 5311.

For wall thickness from 1.0 to 4.0 mm; Width across gaps: W1/W2: for CLICK(-R) 16 = 19/22 mm, for CLICK(-R) 20 = 25/27 mm, for CLICK(-R) 25 = 30/34 mm. Material: polyamide. Degree of protection: IP 68. Operating temperatures: –20 to +100 °C. Certifications: VDE.

Light-gray (RAL 7035).

Technical attributes (type, clamping range, mounting hole M, overall length C): CLICK-R 25, 6.0 to 13 mm, M 25.3, C 48.5 mm

Technical specifications
Colour lichtgrau
Thread size M25
Length 48 mm
Material PA
max. clamping range 13 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 30/32 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes