53112692 | LAPP
Cable gland, M12, 15/18 mm, Clamping range 4.5 to 7 mm, IP68, light gray, 53112692
Order No.: 32P3149
EAN: 4044774373737
MPN:
53112692
SKINTOP CLICK 12 RAL7035 LGY
Series: SKINTOP CLICK
Unit Price (€ / pc.)
1.3090 € *
Available: 25 pcs.
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
25 pcs.
1.1900 €
50 pcs.
1.0710 €
100 pcs.
1.0115 €
250 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 53112692, LAPP
SKINTOP® CLICK, plastic cable gland with time-saving CLICK system, simple, free assembly and vibration protection, no thread required
BENEFITS
- Save up to 70% of the time with the innovative CLICK system
- Simple, free assembly in any position
- Vibration protection
- No thread required
TECHNICAL DATA
- Protection rating: IP68
- Temperature range: -20 °C to 100 °C
- Material: Special Polyamide
The most innovative cable insertion system in the market for a fast and highly flexible assembly. Simply click in - turn to the left - turn to the right - finished. The result: fixed, centred, strain-relieved fitting and maximum protection class in a few seconds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 4.5 mm | |
| max. clamping range | 7 mm | |
| spanner size | 15/18 mm | |
| Length | 40 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |