53112725 | LAPP

Cable gland, M20, 24 mm, Clamping range 5 to 10 mm, IP68, 53112725

Order No.: 32P2890
EAN: 4044773170160
MPN:
53112725
SKINTOP MSR-M 20x1,5 ATEX
Series: SKINTOP MS-M
53112725 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
17.7667 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
888.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
17.7667 €
Technical specifications
Thread size M20
Length 37 mm
Material Messing, vernickelt
max. clamping range 10 mm
max. operating temperature 90 °C
min. clamping range 5 mm
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes