53112730 | LAPP

Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP68, 53112730

Order No.: 32P2866
EAN: 4044773170122
MPN:
53112730
SKINTOP MS-M 25x1,5 ATEX
Series: SKINTOP MS-M
53112730 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
20.9202 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
523.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
20.9202 €
Technical specifications
Thread size M25
Length 38.5 mm
Material Messing, vernickelt
max. clamping range 17 mm
max. operating temperature 90 °C
min. clamping range 9 mm
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 29 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes