53112735 | LAPP

Cable gland, M25, 29 mm, Clamping range 6 to 13 mm, IP68, 53112735

Order No.: 32P2891
EAN: 4044773170061
MPN:
53112735
SKINTOP MSR-M 25x1,5 ATEX
Series: SKINTOP MS-M
53112735 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
19.7183 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
492.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
19.7183 €
Technical specifications
Thread size M25
Length 38.5 mm
Material Messing, vernickelt
max. clamping range 13 mm
max. operating temperature 90 °C
min. clamping range 6 mm
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 29 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes